
2128720002 | |
|---|---|
DigiKey Part Number | 900-2128720002TR-ND - Tape & Reel (TR) 900-2128720002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2128720002 |
Description | SAS4/PCIE RA RCPT 68CKTS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2128720002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 10 | 211,30300 Kč | 2 113,03 Kč |
| 25 | 198,07000 Kč | 4 951,75 Kč |
| 50 | 188,61660 Kč | 9 430,83 Kč |
| 100 | 181,34920 Kč | 18 134,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 170,79625 Kč | 47 822,95 Kč |
| 560 | 162,65238 Kč | 91 085,33 Kč |
| 840 | 158,07119 Kč | 132 779,80 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |





