
0787980002 | |
|---|---|
DigiKey Part Number | WM26310TR-ND - Tape & Reel (TR) WM26310CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0787980002 |
Description | CONN SAS/PCIE RCP 68P SLD RA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0787980002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,08000 Kč | 473,08 Kč |
| 10 | 402,13300 Kč | 4 021,33 Kč |
| 25 | 376,94760 Kč | 9 423,69 Kč |
| 50 | 366,58300 Kč | 18 329,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 345,84485 Kč | 93 378,11 Kč |
| 540 | 329,36024 Kč | 177 854,53 Kč |
| Unit Price without VAT: | 473,08000 Kč |
|---|---|
| Unit Price with VAT: | 572,42680 Kč |






