3 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
2124150x00_series_primary

2124150300

DigiKey Part Number
900-2124150300-ND
Manufacturer
Manufacturer Product Number
2124150300
Description
CONN BOARD-IN HSG 3POS 2.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2124150300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Contact Termination
Solder, PCB
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 677
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,64640 Kč41,16 Kč
501,56640 Kč78,32 Kč
1001,49090 Kč149,09 Kč
2501,39764 Kč349,41 Kč
5001,33128 Kč665,64 Kč
1 0001,26744 Kč1 267,44 Kč
3 0001,17267 Kč3 518,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč