
2122100021 | |
|---|---|
DigiKey Part Number | 900-2122100021-ND |
Manufacturer | |
Manufacturer Product Number | 2122100021 |
Description | CP-3.3 W/B HDR ASSY DR ST DIP BL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 2122100021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.132" (3.35mm) | |
Overall Contact Length | - | |
Insulation Height | 0.549" (13.94mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 500VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,72000 Kč | 15,72 Kč |
| 10 | 13,43200 Kč | 134,32 Kč |
| 180 | 10,94283 Kč | 1 969,71 Kč |
| 540 | 10,12576 Kč | 5 467,91 Kč |
| 1 080 | 9,64213 Kč | 10 413,50 Kč |
| 5 040 | 8,64914 Kč | 43 591,67 Kč |
| 10 080 | 8,23660 Kč | 83 024,93 Kč |
| Unit Price without VAT: | 15,72000 Kč |
|---|---|
| Unit Price with VAT: | 19,02120 Kč |










