108001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0105001

DigiKey Part Number
2181-0105001-ND
Manufacturer
Manufacturer Product Number
0105001
Description
LFLEX HEAT 260 SC 16/19AWG BK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire Black 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
-
Operating Temperature
-190°C ~ 200°C
Jacket Color
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 624,82000 Kč13 624,82 Kč
212 951,43500 Kč25 902,87 Kč
312 570,36000 Kč37 711,08 Kč
512 103,11800 Kč60 515,59 Kč
711 802,88571 Kč82 620,20 Kč
1011 491,06900 Kč114 910,69 Kč
Manufacturers Standard Package
Unit Price without VAT:13 624,82000 Kč
Unit Price with VAT:16 486,03220 Kč