
2122092021 | |
|---|---|
DigiKey Part Number | 900-2122092021-ND |
Manufacturer | |
Manufacturer Product Number | 2122092021 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2122092021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 8,16700 Kč | 81,67 Kč |
| 25 | 7,64520 Kč | 191,13 Kč |
| 50 | 7,27900 Kč | 363,95 Kč |
| 200 | 6,60025 Kč | 1 320,05 Kč |
| 400 | 6,28448 Kč | 2 513,79 Kč |
| 600 | 6,10730 Kč | 3 664,38 Kč |
| 1 000 | 5,89084 Kč | 5 890,84 Kč |
| 2 600 | 5,50660 Kč | 14 317,16 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |











