
282191-2 | |
|---|---|
DigiKey Part Number | 17-282191-2-ND |
Manufacturer | |
Manufacturer Product Number | 282191-2 |
Description | SPLASH PROOF CONN. W.S.L. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282191-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Gray | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,40000 Kč | 244,00 Kč |
| 25 | 22,86280 Kč | 571,57 Kč |
| 50 | 21,76660 Kč | 1 088,33 Kč |
| 100 | 20,72710 Kč | 2 072,71 Kč |
| 400 | 18,79373 Kč | 7 517,49 Kč |
| 800 | 17,89608 Kč | 14 316,86 Kč |
| 1 200 | 17,39142 Kč | 20 869,70 Kč |
| 2 800 | 16,38249 Kč | 45 870,97 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

