
2121950006 | |
|---|---|
DigiKey Part Number | 900-2121950006TR-ND - Tape & Reel (TR) 900-2121950006CT-ND - Cut Tape (CT) 900-2121950006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2121950006 |
Description | 6MM SMT SOCKET W/ FLOAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2121950006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,22000 Kč | 349,22 Kč |
| 10 | 296,76300 Kč | 2 967,63 Kč |
| 25 | 278,17160 Kč | 6 954,29 Kč |
| 50 | 264,88900 Kč | 13 244,45 Kč |
| 100 | 262,86400 Kč | 26 286,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 235,15795 Kč | 47 031,59 Kč |
| 400 | 223,94570 Kč | 89 578,28 Kč |
| 600 | 217,63805 Kč | 130 582,83 Kč |
| 1 000 | 209,94533 Kč | 209 945,33 Kč |
| Unit Price without VAT: | 349,22000 Kč |
|---|---|
| Unit Price with VAT: | 422,55620 Kč |




