
2121940006 | |
|---|---|
DigiKey Part Number | 900-2121940006TR-ND - Tape & Reel (TR) 900-2121940006CT-ND - Cut Tape (CT) 900-2121940006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2121940006 |
Description | 6MM STD SMT ASSY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2121940006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,19000 Kč | 152,19 Kč |
| 10 | 129,39400 Kč | 1 293,94 Kč |
| 25 | 121,29000 Kč | 3 032,25 Kč |
| 50 | 115,49720 Kč | 5 774,86 Kč |
| 100 | 109,98200 Kč | 10 998,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 101,20315 Kč | 20 240,63 Kč |
| 400 | 96,37480 Kč | 38 549,92 Kč |
| 600 | 93,65882 Kč | 56 195,29 Kč |
| 1 000 | 90,34660 Kč | 90 346,60 Kč |
| 1 400 | 88,22912 Kč | 123 520,77 Kč |
| 2 000 | 86,03967 Kč | 172 079,34 Kč |
| Unit Price without VAT: | 152,19000 Kč |
|---|---|
| Unit Price with VAT: | 184,14990 Kč |




