2087941005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2087941005

DigiKey Part Number
900-2087941005-ND
Manufacturer
Manufacturer Product Number
2087941005
Description
UPGRADED STANDARD JACK IO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coaxial Connector Jack, Female Socket Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
3 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Thermoplastic
Operating Temperature
-40°C ~ 125°C
Voltage Rating
60 V
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
98 49618,29587 Kč1 802 070,01 Kč
Unit Price without VAT:18,29587 Kč
Unit Price with VAT:22,13800 Kč