
2079118424 | |
---|---|
DigiKey Part Number | 900-2079118424-ND |
Manufacturer | |
Manufacturer Product Number | 2079118424 |
Description | HFM QUAD JACK - HSG ASM CPA KEY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Female Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 2079118424 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Female Contacts | |
Body Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Body Finish | - | |
Features | 4 Positions, Code E | |
Color | Green | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
43 200 | 7,12463 Kč | 307 784,02 Kč |
Unit Price without VAT: | 7,12463 Kč |
---|---|
Unit Price with VAT: | 8,62080 Kč |