
FM4-NCSP-PCB-1 | |
|---|---|
DigiKey Part Number | 115-FM4-NCSP-PCB-1TR-ND - Tape & Reel (TR) 115-FM4-NCSP-PCB-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FM4-NCSP-PCB-1 |
Description | AUTOMATE TYPE A MINI-FAKRA QUAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue, Signal | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,45000 Kč | 205,45 Kč |
| 10 | 174,54700 Kč | 1 745,47 Kč |
| 25 | 159,13800 Kč | 3 978,45 Kč |
| 50 | 148,43200 Kč | 7 421,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 116,71100 Kč | 17 506,65 Kč |
| 300 | 113,93313 Kč | 34 179,94 Kč |
| Unit Price without VAT: | 205,45000 Kč |
|---|---|
| Unit Price with VAT: | 248,59450 Kč |

