
2078430005 | |
|---|---|
DigiKey Part Number | 900-2078430005-ND |
Manufacturer | |
Manufacturer Product Number | 2078430005 |
Description | HDR ASSBY FOR L1NK 250 - 1X5 CKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078430005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.136" (3.46mm) | |
Overall Contact Length | - | |
Insulation Height | 0.264" (6.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 Kč | 16,82 Kč |
| 10 | 14,26800 Kč | 142,68 Kč |
| 147 | 11,79014 Kč | 1 733,15 Kč |
| 588 | 10,69034 Kč | 6 285,92 Kč |
| 1 029 | 10,27629 Kč | 10 574,30 Kč |
| 5 145 | 9,17328 Kč | 47 196,53 Kč |
| 10 143 | 8,74461 Kč | 88 696,58 Kč |
| Unit Price without VAT: | 16,82000 Kč |
|---|---|
| Unit Price with VAT: | 20,35220 Kč |










