2 Position Rectangular Housing Connector Plug Gray 0.142" (3.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077780312

DigiKey Part Number
900-2077780312-ND
Manufacturer
Manufacturer Product Number
2077780312
Description
PLUG ASSY 2CKT SQUBA3.6 UL1230 K
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Gray 0.142" (3.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2077780312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.142" (3.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2077780012Molex1 352900-2077780012-ND41,16000 KčParametric Equivalent
2077780102Molex1 294900-2077780102-ND41,79000 KčParametric Equivalent
2077780112Molex1 600900-2077780112-ND43,47000 KčParametric Equivalent
2077780202Molex1 599900-2077780202-ND40,95000 KčParametric Equivalent
2077780212Molex1 569900-2077780212-ND43,47000 KčParametric Equivalent
In-Stock: 1 563
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1037,62800 Kč376,28 Kč
2535,26840 Kč881,71 Kč
5033,58420 Kč1 679,21 Kč
10031,98000 Kč3 198,00 Kč
25029,97676 Kč7 494,19 Kč
50028,54510 Kč14 272,55 Kč
1 60026,29658 Kč42 074,53 Kč
3 20025,04241 Kč80 135,71 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč