
2077601281 | |
---|---|
DigiKey Part Number | 900-2077601281TR-ND - Tape & Reel (TR) 900-2077601281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2077601281 |
Description | 1.25MM MICRO-LOCK PLUS PCB HDR V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2077601281 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.285" (7.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,08000 Kč | 37,08 Kč |
10 | 31,43200 Kč | 314,32 Kč |
100 | 26,71450 Kč | 2 671,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 20,26760 Kč | 10 133,80 Kč |
1 000 | 19,30045 Kč | 19 300,45 Kč |
1 500 | 18,75617 Kč | 28 134,26 Kč |
2 500 | 18,44496 Kč | 46 112,40 Kč |
Unit Price without VAT: | 37,08000 Kč |
---|---|
Unit Price with VAT: | 44,86680 Kč |