2077600481
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2077600681

DigiKey Part Number
900-2077600681TR-ND - Tape & Reel (TR)
900-2077600681CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2077600681
Description
1.25MM MICRO-LOCK PLUS PCB HDR V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
2077600681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.285" (7.25mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin-Bismuth
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin-Bismuth
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,12000 Kč28,12 Kč
1023,93400 Kč239,34 Kč
10020,33220 Kč2 033,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,14834 Kč9 074,17 Kč
1 00017,28182 Kč17 281,82 Kč
1 50016,79453 Kč25 191,80 Kč
2 50016,20008 Kč40 500,20 Kč
3 50015,82039 Kč55 371,36 Kč
5 00015,42745 Kč77 137,25 Kč
12 50014,46257 Kč180 782,12 Kč
Manufacturers Standard Package
Unit Price without VAT:28,12000 Kč
Unit Price with VAT:34,02520 Kč