
2076025028 | |
|---|---|
DigiKey Part Number | 5680-2076025028-ND |
Manufacturer | |
Manufacturer Product Number | 2076025028 |
Description | GROUND BRAID FLAT 1" X 1.5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat, Busbar Ground Braid 1.000" (25.40mm) - Width X 1.5' (0.46m) |
Datasheet | Datasheet |
EDA/CAD Models | 2076025028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | 1.000" (25.40mm) - Width | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 1.5' (0.46m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 044,02000 Kč | 1 044,02 Kč |
| 2 | 960,24000 Kč | 1 920,48 Kč |
| 3 | 914,32333 Kč | 2 742,97 Kč |
| 5 | 859,61600 Kč | 4 298,08 Kč |
| 7 | 825,40143 Kč | 5 777,81 Kč |
| 10 | 790,59600 Kč | 7 905,96 Kč |
| 25 | 707,82560 Kč | 17 695,64 Kč |
| 50 | 691,01480 Kč | 34 550,74 Kč |
| Unit Price without VAT: | 1 044,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 263,26420 Kč |


