
2069972611 | |
|---|---|
DigiKey Part Number | 900-2069972611-ND |
Manufacturer | |
Manufacturer Product Number | 2069972611 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2069972611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 Kč | 4,91 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 25 | 3,90040 Kč | 97,51 Kč |
| 50 | 3,71160 Kč | 185,58 Kč |
| 150 | 3,43567 Kč | 515,35 Kč |
| 300 | 3,27127 Kč | 981,38 Kč |
| 600 | 3,11473 Kč | 1 868,84 Kč |
| 1 050 | 2,99402 Kč | 3 143,72 Kč |
| 2 550 | 2,81213 Kč | 7 170,93 Kč |
| Unit Price without VAT: | 4,91000 Kč |
|---|---|
| Unit Price with VAT: | 5,94110 Kč |




