2067740001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2067740001

2067740001

DigiKey Part Number
900-2067740001TR-ND - Tape & Reel (TR)
900-2067740001CT-ND - Cut Tape (CT)
900-2067740001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2067740001
Description
2.4/5GHZ T0.6MM ANT CORNER MOUNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz
Antenna Type
Chip
Number of Bands
2
VSWR
-
Return Loss
-7dB, -10dB
Gain
1.8dBi, 1.9dBi, 1.7dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Applications
Bluetooth, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 722
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
108,56100 Kč85,61 Kč
257,66560 Kč191,64 Kč
1006,68020 Kč668,02 Kč
2506,21152 Kč1 552,88 Kč
5005,92822 Kč2 964,11 Kč
1 0005,69513 Kč5 695,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,40740 Kč16 222,20 Kč
6 0005,26659 Kč31 599,54 Kč
9 0005,19607 Kč46 764,63 Kč
15 0005,11792 Kč76 768,80 Kč
21 0005,07225 Kč106 517,25 Kč
30 0005,02832 Kč150 849,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč