



2065600300 | |
|---|---|
DigiKey Part Number | WM22050-ND |
Manufacturer | |
Manufacturer Product Number | 2065600300 |
Description | RF ANT 1.561/1.575GHZ FLAT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2065600300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.558GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 0.5dBi, 0.9dBi | |
Features | Cable - 300mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Beidou, GLONASS, GNSS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,36000 Kč | 71,36 Kč |
| 10 | 53,65600 Kč | 536,56 Kč |
| 25 | 49,21480 Kč | 1 230,37 Kč |
| 100 | 44,34390 Kč | 4 434,39 Kč |
| 250 | 42,01916 Kč | 10 504,79 Kč |
| 500 | 40,61850 Kč | 20 309,25 Kč |
| 1 200 | 39,19721 Kč | 47 036,65 Kč |
| 3 600 | 37,84416 Kč | 136 238,98 Kč |
| Unit Price without VAT: | 71,36000 Kč |
|---|---|
| Unit Price with VAT: | 86,34560 Kč |








