
2064620800 | |
|---|---|
DigiKey Part Number | WM26573-ND |
Manufacturer | Waldom |
Manufacturer Product Number | 2064620800 |
Description | MICRO-FIT PLUS TPA 2X8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Micro-Fit+ 206461 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Waldom | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 8 | |
For Use With/Related Products | Micro-Fit+ 206461 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,08300 Kč | 60,83 Kč |
| 25 | 5,70040 Kč | 142,51 Kč |
| 50 | 5,42240 Kč | 271,12 Kč |
| 100 | 5,16570 Kč | 516,57 Kč |
| 250 | 4,84064 Kč | 1 210,16 Kč |
| 500 | 4,60910 Kč | 2 304,55 Kč |
| 1 000 | 4,38893 Kč | 4 388,93 Kč |
| 2 500 | 4,11384 Kč | 10 284,60 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










