6 Position Rectangular Housing Connector Receptacle Red 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2064610602

DigiKey Part Number
900-2064610602-ND
Manufacturer
Manufacturer Product Number
2064610602
Description
MICROFIT+ DR RCPT 6CKT POL-C RED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2064610602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.118" (3.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Red
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0430250600Molex23 583WM1785-ND10,08000 KčParametric Equivalent
0430250608Molex10 049WM13209-ND13,65000 KčParametric Equivalent
2064610603Molex758900-2064610603-ND12,39000 KčParametric Equivalent
2064610604Molex1 787900-2064610604-ND13,44000 KčParametric Equivalent
794617-6TE Connectivity AMP Connectors8 777A30295-ND11,34000 KčParametric Equivalent
In-Stock: 1 090
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,45700 Kč104,57 Kč
259,79360 Kč244,84 Kč
509,32740 Kč466,37 Kč
1008,88010 Kč888,01 Kč
2508,32360 Kč2 080,90 Kč
5007,92590 Kč3 962,95 Kč
1 0007,54731 Kč7 547,31 Kč
2 5007,07465 Kč17 686,62 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč