
2064610201 | |
|---|---|
DigiKey Part Number | 900-2064610201-ND |
Manufacturer | |
Manufacturer Product Number | 2064610201 |
Description | MICROFIT+ DR RCPT 2CKT POL-B NAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2064610201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,10158 Kč | 20 507,90 Kč |
| Unit Price without VAT: | 4,10158 Kč |
|---|---|
| Unit Price with VAT: | 4,96291 Kč |







