
2059720061 | |
|---|---|
DigiKey Part Number | 900-2059720061TR-ND - Tape & Reel (TR) 900-2059720061CT-ND - Cut Tape (CT) 900-2059720061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059720061 |
Description | M-ONE 2.0 RA ASSY 6CKT ETP BK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059720061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 30,01700 Kč | 300,17 Kč |
| 100 | 25,50000 Kč | 2 550,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 20,59876 Kč | 11 329,32 Kč |
| 1 100 | 19,61554 Kč | 21 577,09 Kč |
| 1 650 | 19,06237 Kč | 31 452,91 Kč |
| 2 750 | 18,38798 Kč | 50 566,94 Kč |
| 3 850 | 17,95685 Kč | 69 133,87 Kč |
| 5 500 | 17,51104 Kč | 96 310,72 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |


