
2059720031 | |
|---|---|
DigiKey Part Number | 900-2059720031TR-ND - Tape & Reel (TR) 900-2059720031CT-ND - Cut Tape (CT) 900-2059720031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059720031 |
Description | M-ONE 2.0 RA ASSY 3CKT ETP BK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059720031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 100 | 17,97850 Kč | 1 797,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 16,95684 Kč | 9 326,26 Kč |
| 1 100 | 16,14746 Kč | 17 762,21 Kč |
| 1 650 | 15,69212 Kč | 25 892,00 Kč |
| 2 750 | 15,13673 Kč | 41 626,01 Kč |
| 3 850 | 14,78183 Kč | 56 910,05 Kč |
| 5 500 | 14,41475 Kč | 79 281,12 Kč |
| 13 750 | 13,51320 Kč | 185 806,50 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |












