Connector Header Surface Mount 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059710031

DigiKey Part Number
900-2059710031TR-ND - Tape & Reel (TR)
900-2059710031CT-ND - Cut Tape (CT)
900-2059710031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059710031
Description
M-ONE 2.0 ST ASSY 3CKT E
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2059710031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Bismuth
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin-Bismuth
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1018,79300 Kč187,93 Kč
10015,96900 Kč1 596,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,16140 Kč7 580,70 Kč
1 00014,43759 Kč14 437,59 Kč
1 50014,03045 Kč21 045,67 Kč
2 50013,53372 Kč33 834,30 Kč
3 50013,21632 Kč46 257,12 Kč
5 00012,88819 Kč64 440,95 Kč
12 50012,08196 Kč151 024,50 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč