
2059710023 | |
|---|---|
DigiKey Part Number | 900-2059710023TR-ND - Tape & Reel (TR) 900-2059710023CT-ND - Cut Tape (CT) 900-2059710023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059710023 |
Description | M-ONE 2.0 ST ASSY 2CKT ETP BK CV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059710023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.390" (9.91mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin-Bismuth | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin-Bismuth | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 100 | 16,27760 Kč | 1 627,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,45578 Kč | 7 727,89 Kč |
| 1 000 | 14,71792 Kč | 14 717,92 Kč |
| 1 500 | 14,30286 Kč | 21 454,29 Kč |
| 2 500 | 13,79661 Kč | 34 491,53 Kč |
| 3 500 | 13,47316 Kč | 47 156,06 Kč |
| 5 000 | 13,13849 Kč | 65 692,45 Kč |
| 12 500 | 12,31669 Kč | 153 958,62 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





