2058272061
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058272061

DigiKey Part Number
900-2058272061-ND
Manufacturer
Manufacturer Product Number
2058272061
Description
CONNTAK50 - 06CKT RCPT HSG TANG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2058272061 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,75000 Kč8,75 Kč
107,35300 Kč73,53 Kč
256,88240 Kč172,06 Kč
506,55320 Kč327,66 Kč
1006,24070 Kč624,07 Kč
2505,84988 Kč1 462,47 Kč
5005,56994 Kč2 784,97 Kč
Unit Price without VAT:8,75000 Kč
Unit Price with VAT:10,58750 Kč