
2065232201 | |
|---|---|
DigiKey Part Number | 900-2065232201-ND |
Manufacturer | |
Manufacturer Product Number | 2065232201 |
Description | MINI50 GEN II 20CKT HB RCPT CPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2065232201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,78100 Kč | 357,81 Kč |
| 25 | 33,54640 Kč | 838,66 Kč |
| 50 | 31,94220 Kč | 1 597,11 Kč |
| 100 | 30,41350 Kč | 3 041,35 Kč |
| 400 | 27,57878 Kč | 11 031,51 Kč |
| 800 | 26,26220 Kč | 21 009,76 Kč |
| 1 200 | 25,52149 Kč | 30 625,79 Kč |
| 2 800 | 24,04144 Kč | 67 316,03 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

