2053380002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2053380002

2053380002

DigiKey Part Number
900-2053380002TR-ND - Tape & Reel (TR)
900-2053380002CT-ND - Cut Tape (CT)
900-2053380002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2053380002
Description
PICO-LOCK 2.0 W/B HEADER ASSY ET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2053380002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.102" (2.60mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
6.5A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,25000 Kč31,25 Kč
1026,47500 Kč264,75 Kč
10022,50060 Kč2 250,06 Kč
50020,08304 Kč10 041,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80017,42614 Kč31 367,05 Kč
3 60016,59491 Kč59 741,68 Kč
5 40016,12720 Kč87 086,88 Kč
9 00015,55698 Kč140 012,82 Kč
12 60015,19238 Kč191 423,99 Kč
Manufacturers Standard Package
Unit Price without VAT:31,25000 Kč
Unit Price with VAT:37,81250 Kč