
2050328000 | |
|---|---|
DigiKey Part Number | 900-2050328000-2-ND - Tape & Reel (TR) 900-2050328000-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2050328000 |
Description | CP65 WTW MALE TERMINAL AWG2224 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2050328000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 50 | 2,06620 Kč | 103,31 Kč |
| 100 | 1,96750 Kč | 196,75 Kč |
| 250 | 1,84448 Kč | 461,12 Kč |
| 500 | 1,75670 Kč | 878,35 Kč |
| 1 000 | 1,67249 Kč | 1 672,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45176 Kč | 5 807,04 Kč |
| 8 000 | 1,38243 Kč | 11 059,44 Kč |
| 12 000 | 1,34343 Kč | 16 121,16 Kč |
| 20 000 | 1,29586 Kč | 25 917,20 Kč |
| 28 000 | 1,26546 Kč | 35 432,88 Kč |
| 40 000 | 1,23402 Kč | 49 360,80 Kč |
| 100 000 | 1,15680 Kč | 115 680,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











