6 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2042230106

DigiKey Part Number
900-2042230106-ND
Manufacturer
Manufacturer Product Number
2042230106
Description
PLUG ASSY 6CKT SQUBA 1.8 WTW CLI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2042230106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1053,39800 Kč533,98 Kč
3049,40833 Kč1 482,25 Kč
6047,04950 Kč2 822,97 Kč
12044,80275 Kč5 376,33 Kč
27042,31019 Kč11 423,75 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč