Similar

2040586102 | |
|---|---|
DigiKey Part Number | WM26460-ND |
Manufacturer | |
Manufacturer Product Number | 2040586102 |
Description | QSFP-DD ASSEMBLY, STACKED 2X1, 4 |
Customer Reference | |
Detailed Description | 152 (76 x 2) Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 152 (76 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) with Heat Sink | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2040588112 | Molex | 0 | 900-2040588112-ND | 796,36492 Kč | Similar |


