
2040588112 | |
|---|---|
DigiKey Part Number | 900-2040588112-ND |
Manufacturer | |
Manufacturer Product Number | 2040588112 |
Description | 2X1 QSFP-DD W/ANGLED HS, LCD CLI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 152 (76 x 2) Position QSFP-DD (Double Density) Receptacle with Cage, Ganged (2x1) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2040588112 Models |
Category | Number of Positions 152 (76 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) with Heat Sink | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type QSFP-DD (Double Density) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 796,36492 Kč | 191 127,58 Kč |
| Unit Price without VAT: | 796,36492 Kč |
|---|---|
| Unit Price with VAT: | 963,60155 Kč |

