32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2033900323

DigiKey Part Number
23-2033900323TR-ND - Tape & Reel (TR)
23-2033900323CT-ND - Cut Tape (CT)
23-2033900323DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2033900323
Description
0.175 BTB QUAD ROW PLUG EMBSTP P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
32
Pitch
0.007" (0.18mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1046,99400 Kč469,94 Kč
2544,03720 Kč1 100,93 Kč
5041,93720 Kč2 096,86 Kč
10039,93190 Kč3 993,19 Kč
25037,43104 Kč9 357,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50035,64410 Kč17 822,05 Kč
1 00033,94327 Kč33 943,27 Kč
1 50032,98660 Kč49 479,90 Kč
2 50031,81978 Kč79 549,45 Kč
3 50031,07386 Kč108 758,51 Kč
5 00030,30255 Kč151 512,75 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč