
2032630026 | |
|---|---|
DigiKey Part Number | 900-2032630026-ND |
Manufacturer | |
Manufacturer Product Number | 2032630026 |
Description | MALE PIN 6MM LP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 2032630026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 59,24922 Kč | 88 873,83 Kč |
| Unit Price without VAT: | 59,24922 Kč |
|---|---|
| Unit Price with VAT: | 71,69156 Kč |



