



2026555000 | |
|---|---|
DigiKey Part Number | WM17362TR-ND - Tape & Reel (TR) WM17362CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2026555000 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2026555000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,90720 Kč | 22,68 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 250 | 0,77188 Kč | 192,97 Kč |
| 500 | 0,73534 Kč | 367,67 Kč |
| 1 000 | 0,70007 Kč | 700,07 Kč |
| 2 500 | 0,65614 Kč | 1 640,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 0,42972 Kč | 20 626,56 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




