
2016472081 | |
|---|---|
DigiKey Part Number | 900-2016472081-ND |
Manufacturer | |
Manufacturer Product Number | 2016472081 |
Description | SPOT-ON 1.5 W/B SINGLE REC HSG B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,84500 Kč | 68,45 Kč |
| 200 | 5,53085 Kč | 1 106,17 Kč |
| 600 | 5,11722 Kč | 3 070,33 Kč |
| 1 000 | 4,93600 Kč | 4 936,00 Kč |
| 5 000 | 4,40588 Kč | 22 029,40 Kč |
| 10 000 | 4,19561 Kč | 41 956,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




