2016472031 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 15 612
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,75972 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,53997 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,71490 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,23520 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 18,89768 Kč
Datasheet
3 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2016472031

DigiKey Part Number
900-2016472031-ND
Manufacturer
Manufacturer Product Number
2016472031
Description
SPOT-ON 1.5 W/B SINGLE REC HSG B
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2016472031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 0001,31038 Kč20 966,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1,31038 Kč
Unit Price with VAT:1,58556 Kč