


2016472030 | |
|---|---|
DigiKey Part Number | 2016472030-ND |
Manufacturer | |
Manufacturer Product Number | 2016472030 |
Description | CONN RCPT HSG 3POS 1.50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016472030 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78640 Kč | 69,66 Kč |
| 50 | 2,64860 Kč | 132,43 Kč |
| 100 | 2,52350 Kč | 252,35 Kč |
| 250 | 2,36500 Kč | 591,25 Kč |
| 500 | 2,25156 Kč | 1 125,78 Kč |
| 1 000 | 2,14395 Kč | 2 143,95 Kč |
| 2 500 | 2,00955 Kč | 5 023,88 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

