


2016066163 | |
|---|---|
DigiKey Part Number | WM17289-ND |
Manufacturer | |
Manufacturer Product Number | 2016066163 |
Description | TERM BLK 3POS GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Gray Universal Clamp 49.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016066163 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 49.5mm | |
Termination Style | Screw | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 8.3-53mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.929" (49.00mm) | |
Height (Max) | 1.693" (43.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,46000 Kč | 489,46 Kč |
| 10 | 350,52000 Kč | 3 505,20 Kč |
| 25 | 313,51680 Kč | 7 837,92 Kč |
| 50 | 291,55300 Kč | 14 577,65 Kč |
| 120 | 270,03250 Kč | 32 403,90 Kč |
| 360 | 250,77619 Kč | 90 279,43 Kč |
| 600 | 244,10490 Kč | 146 462,94 Kč |
| Unit Price without VAT: | 489,46000 Kč |
|---|---|
| Unit Price with VAT: | 592,24660 Kč |



