




2016060660 | |
|---|---|
DigiKey Part Number | WM17288-ND |
Manufacturer | |
Manufacturer Product Number | 2016060660 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Universal Clamp 29.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016060660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 29.8mm | |
Termination Style | Screw | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 1/0-8 AWG | |
Wire Gauge or Range - mm² | 8.3-53mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.929" (49.00mm) | |
Height (Max) | 1.693" (43.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,94000 Kč | 427,94 Kč |
| 10 | 305,85700 Kč | 3 058,57 Kč |
| 25 | 272,97400 Kč | 6 824,35 Kč |
| 50 | 253,40380 Kč | 12 670,19 Kč |
| 150 | 230,11287 Kč | 34 516,93 Kč |
| 300 | 219,34650 Kč | 65 803,95 Kč |
| 600 | 210,94485 Kč | 126 566,91 Kč |
| Unit Price without VAT: | 427,94000 Kč |
|---|---|
| Unit Price with VAT: | 517,80740 Kč |










