
0936040068 | |
|---|---|
DigiKey Part Number | WM21745-ND |
Manufacturer | |
Manufacturer Product Number | 0936040068 |
Description | BOX ALUM GRAY 5.47"L X 4.49"W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 5.472" L x 4.488" W (139.00mm x 114.00mm) X 2.441" (62.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.217" (5.50mm) |
Part Status Active | Features Mounting Flange, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 5.472" L x 4.488" W (139.00mm x 114.00mm) | Shipping Info Shipped from DigiKey |
Height 2.441" (62.00mm) | Base Product Number |
Area (L x W) 24.6in² (159cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 1 492,02594 Kč | 47 744,83 Kč |
| Unit Price without VAT: | 1 492,02594 Kč |
|---|---|
| Unit Price with VAT: | 1 805,35139 Kč |











