


1554UAGY | |
|---|---|
DigiKey Part Number | 164-1554UAGY-ND |
Manufacturer | |
Manufacturer Product Number | 1554UAGY |
Description | 200X120X60MM ABS NEMA ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Light Gray Cover Included 7.870" L x 4.720" W (199.90mm x 119.89mm) X 2.380" (60.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 7.870" L x 4.720" W (199.90mm x 119.89mm) | |
Height | 2.380" (60.45mm) | |
Area (L x W) | 37.1in² (240cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,20000 Kč | 471,20 Kč |
| 5 | 396,73600 Kč | 1 983,68 Kč |
| 10 | 368,64100 Kč | 3 686,41 Kč |
| 25 | 334,75840 Kč | 8 368,96 Kč |
| 50 | 311,34580 Kč | 15 567,29 Kč |
| 100 | 289,66950 Kč | 28 966,95 Kč |
| 250 | 282,21312 Kč | 70 553,28 Kč |
| Unit Price without VAT: | 471,20000 Kč |
|---|---|
| Unit Price with VAT: | 570,15200 Kč |











