


2016060690 | |
|---|---|
DigiKey Part Number | WM17295-ND |
Manufacturer | |
Manufacturer Product Number | 2016060690 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Universal Clamp 64.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016060690 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Universal Clamp | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 64.0mm | |
Termination Style | Screw | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 1/0-2 AWG | |
Wire Gauge or Range - mm² | 53-500mm² | |
Features | - | |
Housing Color | Gray | |
Length | 5.118" (130.00mm) | |
Height (Max) | 2.638" (67.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,21000 Kč | 1 637,21 Kč |
| 10 | 1 210,78700 Kč | 12 107,87 Kč |
| 30 | 1 088,21433 Kč | 32 646,43 Kč |
| 60 | 1 031,05783 Kč | 61 863,47 Kč |
| 120 | 986,23408 Kč | 118 348,09 Kč |
| Unit Price without VAT: | 1 637,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,02410 Kč |











