


2014471600 | |
|---|---|
DigiKey Part Number | 900-2014471600TR-ND - Tape & Reel (TR) 900-2014471600CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2014471600 |
Description | NANO-FIT PLUG TML 30AU LB 24-26 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-26 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,60160 Kč | 165,04 Kč |
| 50 | 6,29100 Kč | 314,55 Kč |
| 100 | 5,98860 Kč | 598,86 Kč |
| 250 | 5,61236 Kč | 1 403,09 Kč |
| 500 | 5,34400 Kč | 2 672,00 Kč |
| 1 000 | 5,08866 Kč | 5 088,66 Kč |
| 2 500 | 4,76982 Kč | 11 924,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 5,42860 Kč | 81 429,00 Kč |
| 30 000 | 5,16971 Kč | 155 091,30 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |






