




2014442104 | |
|---|---|
DigiKey Part Number | WM26711-ND |
Manufacturer | |
Manufacturer Product Number | 2014442104 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014442104 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2014441104 | Molex | 2 581 | WM26697-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,08800 Kč | 80,88 Kč |
| 25 | 7,58200 Kč | 189,55 Kč |
| 50 | 7,21920 Kč | 360,96 Kč |
| 100 | 6,87330 Kč | 687,33 Kč |
| 250 | 6,44200 Kč | 1 610,50 Kč |
| 500 | 6,13436 Kč | 3 067,18 Kč |
| 1 000 | 5,84124 Kč | 5 841,24 Kč |
| 2 500 | 5,47541 Kč | 13 688,52 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











