




2014441106 | |
|---|---|
DigiKey Part Number | WM26698-ND |
Manufacturer | |
Manufacturer Product Number | 2014441106 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2014441106 Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,13840 Kč | 228,46 Kč |
| 50 | 8,69740 Kč | 434,87 Kč |
| 100 | 8,28160 Kč | 828,16 Kč |
| 250 | 7,76256 Kč | 1 940,64 Kč |
| 500 | 7,39130 Kč | 3 695,65 Kč |
| 1 000 | 7,03811 Kč | 7 038,11 Kč |
| 2 500 | 6,59740 Kč | 16 493,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










