
2012010060 | |
|---|---|
DigiKey Part Number | 900-2012010060TR-ND - Tape & Reel (TR) 900-2012010060CT-ND - Cut Tape (CT) 900-2012010060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2012010060 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012010060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 12,64080 Kč | 316,02 Kč |
| 50 | 12,03600 Kč | 601,80 Kč |
| 100 | 11,46070 Kč | 1 146,07 Kč |
| 250 | 10,74256 Kč | 2 685,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 10,78007 Kč | 6 144,64 Kč |
| 1 140 | 10,26508 Kč | 11 702,19 Kč |
| 1 710 | 9,97565 Kč | 17 058,36 Kč |
| 2 850 | 9,62254 Kč | 27 424,24 Kč |
| 3 990 | 9,39679 Kč | 37 493,19 Kč |
| 5 700 | 9,16338 Kč | 52 231,27 Kč |
| 14 250 | 8,59010 Kč | 122 408,92 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |







