Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002154 | |
|---|---|
DigiKey Part Number | 900-2012002154-ND |
Manufacturer | |
Manufacturer Product Number | 2012002154 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002154 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0355071500 | Molex | 0 | 900-0355071500-ND | 0,00000 Kč | Parametric Equivalent |
| 0512161500 | Molex | 0 | 0512161500-ND | 6,63097 Kč | Parametric Equivalent |
| 0513821500 | Molex | 5 727 | WM20298-ND | 8,82000 Kč | Parametric Equivalent |
| 2012002150 | Molex | 0 | 2012002150-ND | 11,42838 Kč | Parametric Equivalent |
| 2012002151 | Molex | 0 | 900-2012002151-ND | 4,14903 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 5,01627 Kč | 12 039,05 Kč |
| Unit Price without VAT: | 5,01627 Kč |
|---|---|
| Unit Price with VAT: | 6,06969 Kč |












